text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033C81E103KE14D

0201 100000 pF 25 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033C81E103KE14D - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X6S
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$105.00
USD
Quantity
Unit Price
15,000
$0.007
45,000
$0.0068
60,000
$0.0067
150,000
$0.0066
225,000+
$0.0064