text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033D70E105ME15D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 2.5V 20% 0201

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033D70E105ME15D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7T
Rated Voltage: 2.5V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,950.00
USD
Quantity
Unit Price
15,000+
$0.13