text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R60J105MEA2D

0201 1 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GRM033R60J105MEA2D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
15,000
$0.0036
45,000
$0.0035
75,000
$0.0035
225,000
$0.0033
375,000+
$0.0032