text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R60J224ME90D

0201 0.22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2623
Product Specification Section
Murata GRM033R60J224ME90D - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.50
USD
Quantity
Unit Price
15,000
$0.0137
30,000
$0.0134
45,000
$0.0133
60,000
$0.0132
75,000+
$0.013