text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R60J225ME47D

0201 2.2 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM033R60J225ME47D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.39mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
75000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,307.50
USD
Quantity
Unit Price
15,000+
$0.0841