
Manufacturer Part #
GRM033R61A104ME15D
0201 0.1 uF 10 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM033R61A104ME15D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM033R61A104ME15D - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Case Size: | 0201 (0603 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17,745,000
USA:
17,745,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
15,000
$0.0015
60,000
$0.0014
225,000
$0.0013
450,000
$0.0013
1,125,000+
$0.0012
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount