text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R61C223KE84D

0201 0.022 uF 16 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033R61C223KE84D - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.50
USD
Quantity
Unit Price
15,000
$0.0247
30,000
$0.0243
45,000
$0.0241
60,000
$0.024
75,000+
$0.0235