text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R61C223ME84D

0201 0.022 uF 16 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033R61C223ME84D - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$294.00
USD
Quantity
Unit Price
15,000
$0.0196
30,000
$0.0193
45,000
$0.0191
60,000
$0.019
75,000+
$0.0186