text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R61C224ME14D

0201 X5R .22UF 16V 20% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033R61C224ME14D - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$282.00
USD
Quantity
Unit Price
15,000
$0.0188
30,000
$0.0185
45,000
$0.0183
60,000
$0.0182
75,000+
$0.0178