text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R61C473ME84D

MLCC - 0201 16V 47000 Ohms X5R 20%

Product Specification Section
Murata GRM033R61C473ME84D - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.50
USD
Quantity
Unit Price
15,000
$0.0247
30,000
$0.0243
45,000
$0.0241
60,000
$0.024
75,000+
$0.0235