text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R71C102JA01D

0201 0.001 uF 16 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033R71C102JA01D - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.3mm x W  0.3mm x L  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$142.50
USD
Quantity
Unit Price
15,000
$0.0095
30,000
$0.0094
45,000
$0.0093
75,000
$0.0091
150,000+
$0.0089