text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R71H102KA12J

0201 50V X7R 1000pF 10% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033R71H102KA12J - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$340.00
USD
Quantity
Unit Price
50,000
$0.0068
100,000
$0.0067
150,000
$0.0066
200,000
$0.0066
250,000+
$0.0064