text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1E2R4BA01D

0402 2.4 pF 25 V ± 0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1555C1E2R4BA01D - Technical Attributes
Attributes Table
Capacitance: 2.4pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$429.00
USD
Quantity
Unit Price
10,000
$0.0429
20,000
$0.0422
30,000
$0.0418
40,000+
$0.0413