text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1E300JA01D

0402 30 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2621
Product Specification Section
Murata GRM1555C1E300JA01D - Technical Attributes
Attributes Table
Capacitance: 30pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (%): ±5%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
170,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$463.00
USD
Quantity
Unit Price
10,000
$0.0463
20,000
$0.0455
30,000
$0.0451
40,000+
$0.0445