text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1E331JA01D

Multilayer Ceramic Capacitors-0402 25V COG 331 5% TOL STD

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM1555C1E331JA01D - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$1,270.00
USD
Quantity
Unit Price
50,000+
$0.0254
Product Variant Information section