text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1E8R2CA01D

GRM Series 0402 8.2 pF 25 V ±0.25 pF C0G Monolithic Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1555C1E8R2CA01D - Technical Attributes
Attributes Table
Capacitance: 8.2pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (pF): ±0.25pF
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$282.00
USD
Quantity
Unit Price
10,000
$0.0282
20,000
$0.0277
30,000
$0.0275
40,000
$0.0273
50,000+
$0.0267