text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H1R3BA01D

0402 50 V 1.3 pF ±0.1 pF Tolerance C0G Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2451
Product Specification Section
Murata GRM1555C1H1R3BA01D - Technical Attributes
Attributes Table
Capacitance: 1.3pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
10,000
$0.0348
20,000
$0.0343
30,000
$0.0339
40,000
$0.0337
50,000+
$0.033