text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H221FA01D

0402 50 V 220 pF ±1% Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM1555C1H221FA01D - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$857.00
USD
Quantity
Unit Price
10,000+
$0.0857