text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H3R0BA01D

0402 3 pF 50 V ±0.1 pF Tolerance SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM1555C1H3R0BA01D - Technical Attributes
Attributes Table
Capacitance: 3pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$429.00
USD
Quantity
Unit Price
10,000
$0.0429
20,000
$0.0422
30,000
$0.0418
40,000+
$0.0413
Product Variant Information section