text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H560FA01D

0402 56 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 56pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$116.00
USD
Quantity
Web Price
10,000
$0.0116
20,000
$0.0096
40,000
$0.0095
50,000
$0.0094
150,000+
$0.0092
Product Variant Information section