text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C2A180JA01D

0402 18 pF 100 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 18pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
60,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$106.00
USD
Quantity
Web Price
10,000
$0.0106
30,000
$0.0099
40,000
$0.0099
100,000
$0.0098
150,000+
$0.0098