text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C2A5R0BA01D

Multilayer Ceramic Capacitors 5.0PF 100VDC C0G 0.1PF SMD 0402 PAPER

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2526
Product Specification Section
Murata GRM1555C2A5R0BA01D - Technical Attributes
Attributes Table
Capacitance: 5pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.00
USD
Quantity
Unit Price
10,000
$0.0444
20,000
$0.0437
30,000
$0.0433
40,000+
$0.0427