text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1557U1A302JA01D

0402 3000 pF 10 V ±5% Tolerance U2J Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1557U1A302JA01D - Technical Attributes
Attributes Table
Capacitance: 3000pF
Dielectric: U2J
Rated Voltage: 10V
Tolerance (%): ±5%
Capacitance Change Rate: 5.04% to 8.78%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): -750ppm/°C to +120ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$549.00
USD
Quantity
Unit Price
10,000
$0.0549
20,000
$0.054
30,000+
$0.0531