text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1557U1A432JA01D

0402 4300 pF 10 V U2J ±5% Tolerance SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2551
Product Specification Section
Murata GRM1557U1A432JA01D - Technical Attributes
Attributes Table
Capacitance: 4300pF
Dielectric: U2J
Rated Voltage: 10V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
230,000
USA:
230,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$496.00
USD
Quantity
Unit Price
10,000
$0.0496
20,000
$0.0487
30,000+
$0.0479