text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1557U1A472JA01D

0402 10V U2J 0.0047uF 5% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1557U1A472JA01D - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: U2J
Rated Voltage: 10V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$594.00
USD
Quantity
Unit Price
10,000
$0.0594
20,000
$0.0584
30,000+
$0.0574