text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155C71H104ME19D

Multilayer Ceramic Capacitors 0402 50v x7s 104 20% tol

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM155C71H104ME19D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7S
Rated Voltage: 50V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$511.00
USD
Quantity
Unit Price
10,000
$0.0511
20,000
$0.0502
30,000+
$0.0494