text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155C81A105MA12D

0402 1 uF 10 V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM155C81A105MA12D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.125%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.00
USD
Quantity
Unit Price
10,000
$0.0178
20,000
$0.0175
30,000
$0.0173
40,000
$0.0172
50,000+
$0.0169