text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155C81A225KE44D

Multilayer Ceramic Capacitors 0402 10v x6s 225 10% tol

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2625
Product Specification Section
Murata GRM155C81A225KE44D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$865.00
USD
Quantity
Unit Price
10,000+
$0.0865