text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R61C103KA01D

0402 10 nF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM155R61C103KA01D - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.00
USD
Quantity
Unit Price
10,000
$0.013
20,000
$0.0128
40,000
$0.0126
50,000
$0.0125
150,000+
$0.0122