text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R61E105MA12D

0402 1 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM155R61E105MA12D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Dissipation Factor: 0.125%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,250,000
USA:
1,250,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$259.00
USD
Quantity
Unit Price
10,000
$0.0259
20,000
$0.0255
30,000
$0.0253
40,000
$0.0251
50,000+
$0.0246