text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71E273KA88D

0402 27 nF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM155R71E273KA88D - Technical Attributes
Attributes Table
Capacitance: 27000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$607.00
USD
Quantity
Unit Price
10,000
$0.0607
20,000+
$0.0591