text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71H471JA01J

0402 470 pF 50 V ±5% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM155R71H471JA01J - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$2,345.00
USD
Quantity
Unit Price
50,000+
$0.0469