text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71H472KA01D

0402 4700 pF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GRM155R71H472KA01D - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,290,000
USA:
5,290,000
4,300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.00
USD
Quantity
Unit Price
10,000
$0.0113
20,000
$0.0111
40,000
$0.0109
150,000+
$0.0106