text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R72A471KA01D

0402 470 pF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM155R72A471KA01D - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
10,000
$0.0205
20,000
$0.0202
30,000
$0.02
40,000
$0.0199
50,000+
$0.0194