text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM185R61C105KE44D

0603 1 uF 16V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2522
Product Specification Section
Murata GRM185R61C105KE44D - Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
4,000
$0.0795
8,000
$0.0781
12,000
$0.0773
16,000
$0.0768
20,000+
$0.0751