text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM187R61A226ME15D

0603 22 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM187R61A226ME15D - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 2000MΩ
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Unit Price
4,000+
$0.34