text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H132JA01D

0603 1.3 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1885C1H132JA01D - Technical Attributes
Attributes Table
Capacitance: 1300pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$158.80
USD
Quantity
Unit Price
4,000
$0.0397
8,000
$0.0391
12,000
$0.0387
20,000
$0.0382
40,000+
$0.0372