text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H330JA01D

0603 33pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM1885C1H330JA01D - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.60
USD
Quantity
Unit Price
4,000
$0.0644
8,000
$0.0633
12,000
$0.0627
16,000
$0.0622
20,000+
$0.0608