text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H822JA01D

0603 8200 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM1885C1H822JA01D - Technical Attributes
Attributes Table
Capacitance: 8200pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.00
USD
Quantity
Unit Price
4,000
$0.0805
8,000
$0.0791
12,000
$0.0783
16,000
$0.0778
20,000+
$0.076