text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C2A300JA01D

0603 30 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1885C2A300JA01D - Technical Attributes
Attributes Table
Capacitance: 30pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$328.80
USD
Quantity
Unit Price
4,000
$0.0822
8,000
$0.0808
12,000
$0.08
16,000
$0.0794
20,000+
$0.0776