text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1887U1H302JA01D

0603 3 nF 50 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM1887U1H302JA01D - Technical Attributes
Attributes Table
Capacitance: 0.003µF
Dielectric: U2J
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: 5.04|8.78%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): -750ppm/°C to +120ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$247.60
USD
Quantity
Unit Price
4,000
$0.0619
8,000
$0.0609
12,000
$0.0603
16,000
$0.0598
20,000+
$0.0585
Product Variant Information section