text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R61A474MA61D

0603 0.47 uF 10 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM188R61A474MA61D - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$520.00
USD
Quantity
Unit Price
4,000
$0.13
8,000
$0.129
12,000+
$0.127
Product Variant Information section