text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R61A475KAAJD

0603 4.7 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2548
Product Specification Section
Murata GRM188R61A475KAAJD - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
4,000+
$0.33