text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R61C474KA93D

0603 0.47 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM188R61C474KA93D - Technical Attributes
Attributes Table
Capacitance: 470000pF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$664.00
USD
Quantity
Unit Price
4,000
$0.166
8,000+
$0.163