text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R61E225MA12D

0603 2.2 uF 25 V ±20% Toelrance X5R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM188R61E225MA12D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209.20
USD
Quantity
Unit Price
4,000
$0.0523
8,000
$0.0514
12,000
$0.0508
16,000
$0.0505
20,000+
$0.0494