text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM188R6YA475KE15D - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
608,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Unit Price
4,000+
$0.22