text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R71A154KA01D

0603 0.15 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM188R71A154KA01D - Technical Attributes
Attributes Table
Capacitance: 150000pF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$376.80
USD
Quantity
Unit Price
4,000
$0.0942
8,000
$0.0926
12,000
$0.0917
16,000
$0.091
20,000+
$0.089