text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R72A102KA01J

0603 1 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM188R72A102KA01J - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100000
Multiple Of:
10000
Total
$1,130.00
USD
Quantity
Unit Price
10,000
$0.0117
20,000
$0.0115
40,000
$0.0114
50,000
$0.0113
150,000+
$0.011