text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R72A472KA01D

0603 4.7 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2526
Product Specification Section
Murata GRM188R72A472KA01D - Technical Attributes
Attributes Table
Capacitance: 0.0047µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.40
USD
Quantity
Unit Price
4,000
$0.0141
12,000
$0.0138
20,000
$0.0137
60,000
$0.0133
100,000+
$0.0131