text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2165C2A181JA01D

0805 180 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 180pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
24,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$580.80
USD
Quantity
Web Price
4,000
$0.0302
8,000
$0.0247
16,000
$0.0243
20,000+
$0.0242
Product Variant Information section